Hole Plug Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2723

DigiKey Part Number
3720-2723-ND
Manufacturer
Manufacturer Product Number
2723
Description
HOLE PLUG NYLON BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug Nylon Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Heyco Products Corporation
Color
Black
Series
Material
Nylon
Packaging
Box
Flange Diameter
1.220" (30.99mm)
Part Status
Active
Panel Thickness
0.450" (11.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 535
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,77200 Kč27,72 Kč
252,59520 Kč64,88 Kč
502,46940 Kč123,47 Kč
1002,34970 Kč234,97 Kč
2502,20228 Kč550,57 Kč
5002,09728 Kč1 048,64 Kč
1 0001,99691 Kč1 996,91 Kč
2 5001,87168 Kč4 679,20 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč