
2643 | |
|---|---|
DigiKey Part Number | 3720-2643-ND |
Manufacturer | |
Manufacturer Product Number | 2643 |
Description | HOLE PLUG 0.500" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.560" (14.22mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,31880 Kč | 32,97 Kč |
| 50 | 1,25560 Kč | 62,78 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 250 | 1,11960 Kč | 279,90 Kč |
| 500 | 1,06586 Kč | 532,93 Kč |
| 1 000 | 1,01483 Kč | 1 014,83 Kč |
| 2 500 | 0,95112 Kč | 2 377,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



