
2673 | |
|---|---|
DigiKey Part Number | 3720-2673-ND |
Manufacturer | |
Manufacturer Product Number | 2673 |
Description | HOLE PLUG 0.687" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.687" (17.45mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.687" (17.45mm) | |
Flange Diameter | 0.780" (19.81mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,92360 Kč | 48,09 Kč |
| 50 | 1,83520 Kč | 91,76 Kč |
| 100 | 1,74700 Kč | 174,70 Kč |
| 250 | 1,63700 Kč | 409,25 Kč |
| 500 | 1,55848 Kč | 779,24 Kč |
| 1 000 | 1,48393 Kč | 1 483,93 Kč |
| 2 500 | 1,39082 Kč | 3 477,05 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


