
2633 | |
|---|---|
DigiKey Part Number | 3720-2633-ND |
Manufacturer | |
Manufacturer Product Number | 2633 |
Description | HOLE PLUG 0.437" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.437" (11.10mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.437" (11.10mm) | |
Flange Diameter | 0.530" (13.46mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,15480 Kč | 57,74 Kč |
| 100 | 1,09820 Kč | 109,82 Kč |
| 250 | 1,02892 Kč | 257,23 Kč |
| 500 | 0,97976 Kč | 489,88 Kč |
| 1 000 | 0,93273 Kč | 932,73 Kč |
| 2 500 | 0,87419 Kč | 2 185,47 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





