Hole Plug 0.437" (11.10mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.437" (11.10mm) Nylon Black
Supporting your Project: Printed Circuit Board Solutions

62MP0437

DigiKey Part Number
RPC7074-ND
Manufacturer
Manufacturer Product Number
62MP0437
Description
HOLE PLUG 0.437" NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.437" (11.10mm) Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
62MP0437 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Black
Material
Nylon
Hole Diameter
0.437" (11.10mm)
Flange Diameter
0.531" (13.49mm)
Panel Thickness
0.125" (3.18mm) 1/8"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 286
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,86900 Kč18,69 Kč
251,75560 Kč43,89 Kč
501,67140 Kč83,57 Kč
1001,59160 Kč159,16 Kč
2501,49084 Kč372,71 Kč
5001,41946 Kč709,73 Kč
1 0001,35143 Kč1 351,43 Kč
3 0001,25050 Kč3 751,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč