Hole Plug 0.437" (11.10mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2488

DigiKey Part Number
3720-2488-ND
Manufacturer
Manufacturer Product Number
2488
Description
HOLE PLUG 0.437" NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hole Plug 0.437" (11.10mm) Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
0.437" (11.10mm)
Flange Diameter
0.531" (13.49mm)
Panel Thickness
0.406" (10.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 822
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,68000 Kč16,80 Kč
251,57920 Kč39,48 Kč
501,49920 Kč74,96 Kč
1001,42790 Kč142,79 Kč
2501,33800 Kč334,50 Kč
5001,27416 Kč637,08 Kč
1 0001,21326 Kč1 213,26 Kč
2 5001,13717 Kč2 842,93 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč