
2630 | |
|---|---|
DigiKey Part Number | 3720-2630-ND |
Manufacturer | |
Manufacturer Product Number | 2630 |
Description | HOLE PLUG 0.437" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.437" (11.10mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.437" (11.10mm) | |
Flange Diameter | 0.530" (13.46mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,97400 Kč | 49,35 Kč |
| 50 | 1,87720 Kč | 93,86 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 250 | 1,67564 Kč | 418,91 Kč |
| 500 | 1,59584 Kč | 797,92 Kč |
| 1 000 | 1,51942 Kč | 1 519,42 Kč |
| 2 500 | 1,42408 Kč | 3 560,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



