
8611 | |
|---|---|
DigiKey Part Number | 36-8611-ND |
Manufacturer | |
Manufacturer Product Number | 8611 |
Description | HOLE PLUG 1.500" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.500" (38.10mm) 1 1/2" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 8611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.500" (38.10mm) 1 1/2" | |
Flange Diameter | 1.671" (42.44mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 9,63400 Kč | 240,85 Kč |
| 100 | 8,17450 Kč | 817,45 Kč |
| 500 | 6,79496 Kč | 3 397,48 Kč |
| 1 000 | 6,28995 Kč | 6 289,95 Kč |
| 2 500 | 5,69340 Kč | 14 233,50 Kč |
| 5 000 | 5,45952 Kč | 27 297,60 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




