
3048 | |
|---|---|
DigiKey Part Number | 3720-3048-ND |
Manufacturer | |
Manufacturer Product Number | 3048 |
Description | HOLE PLUG 1.500" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.500" (38.10mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.500" (38.10mm) | |
Flange Diameter | 1.670" (42.42mm) | |
Panel Thickness | 0.560" (14.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 4,19750 Kč | 419,75 Kč |
| 250 | 3,93504 Kč | 983,76 Kč |
| 500 | 3,74646 Kč | 1 873,23 Kč |
| 1 000 | 3,56756 Kč | 3 567,56 Kč |
| 3 000 | 3,30117 Kč | 9 903,51 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



