
T50S9M4 | |
|---|---|
DigiKey Part Number | 1436-1097-ND |
Manufacturer | |
Manufacturer Product Number | T50S9M4 |
Description | CBL TIE LOCKING NAT 50LB 6.30" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,18904 Kč | 2 189,04 Kč |
| 2 000 | 2,08426 Kč | 4 168,52 Kč |
| 3 000 | 2,02547 Kč | 6 076,41 Kč |
| 5 000 | 1,95370 Kč | 9 768,50 Kč |
| 7 000 | 1,90785 Kč | 13 354,95 Kč |
| 10 000 | 1,86042 Kč | 18 604,20 Kč |
| 25 000 | 1,74394 Kč | 43 598,50 Kč |
| 50 000 | 1,66073 Kč | 83 036,50 Kč |
| 100 000 | 1,58153 Kč | 158 153,00 Kč |
| Unit Price without VAT: | 2,18904 Kč |
|---|---|
| Unit Price with VAT: | 2,64874 Kč |
















