
T50R9M4 | |
|---|---|
DigiKey Part Number | 1436-1531-ND |
Manufacturer | |
Manufacturer Product Number | T50R9M4 |
Description | CBL TIE LOCKING NAT 50LB 7.95" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,25067 Kč | 2 250,67 Kč |
| 2 000 | 2,14310 Kč | 4 286,20 Kč |
| 3 000 | 2,08255 Kč | 6 247,65 Kč |
| 5 000 | 2,00880 Kč | 10 044,00 Kč |
| 7 000 | 1,96165 Kč | 13 731,55 Kč |
| 10 000 | 1,91290 Kč | 19 129,00 Kč |
| 25 000 | 1,79316 Kč | 44 829,00 Kč |
| 50 000 | 1,75662 Kč | 87 831,00 Kč |
| Unit Price without VAT: | 2,25067 Kč |
|---|---|
| Unit Price with VAT: | 2,72331 Kč |
















