
T50R0UVM4 | |
---|---|
DigiKey Part Number | 1436-1563-ND |
Manufacturer | |
Manufacturer Product Number | T50R0UVM4 |
Description | CBL TIE LOCKING BLACK 50LB 7.95" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,72548 Kč | 8 725,48 Kč |
2 000 | 8,30878 Kč | 16 617,56 Kč |
3 000 | 8,07447 Kč | 24 223,41 Kč |
5 000 | 7,78871 Kč | 38 943,55 Kč |
7 000 | 7,60604 Kč | 53 242,28 Kč |
10 000 | 7,41715 Kč | 74 171,50 Kč |
25 000 | 6,95322 Kč | 173 830,50 Kč |
Unit Price without VAT: | 8,72548 Kč |
---|---|
Unit Price with VAT: | 10,55783 Kč |