
T30LL0M4 | |
|---|---|
DigiKey Part Number | 1436-1543-ND |
Manufacturer | |
Manufacturer Product Number | T30LL0M4 |
Description | CBL TIE LOCKING BLK 30LB 11.42" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.138" (3.50mm) |
Manufacturer HellermannTyton | Length - Actual 0.951' (290.00mm, 11.42") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 30 lbs (13.61 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.5" | Color Black |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,45549 Kč | 5 455,49 Kč |
| 2 000 | 5,19501 Kč | 10 390,02 Kč |
| 3 000 | 5,04841 Kč | 15 145,23 Kč |
| 5 000 | 4,86969 Kč | 24 348,45 Kč |
| 7 000 | 4,75548 Kč | 33 288,36 Kč |
| 10 000 | 4,63732 Kč | 46 373,20 Kč |
| Unit Price without VAT: | 5,45549 Kč |
|---|---|
| Unit Price with VAT: | 6,60114 Kč |

















