
151-01629 | |
|---|---|
DigiKey Part Number | 1436-1930-ND |
Manufacturer | |
Manufacturer Product Number | 151-01629 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18, T30 Cable Ties |
Manufacturer HellermannTyton | Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
Size / Dimension 0.75" L x 0.75" W x 0.19" H (19.1mm x 19.1mm x 4.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,77500 Kč | 2 577,50 Kč |
| 200 | 24,54350 Kč | 4 908,70 Kč |
| 300 | 23,85023 Kč | 7 155,07 Kč |
| 500 | 23,00582 Kč | 11 502,91 Kč |
| 700 | 22,46606 Kč | 15 726,24 Kč |
| 1 000 | 21,90784 Kč | 21 907,84 Kč |
| Unit Price without VAT: | 25,77500 Kč |
|---|---|
| Unit Price with VAT: | 31,18775 Kč |









