

151-02219 | |
|---|---|
DigiKey Part Number | 1436-151-02219-ND |
Manufacturer | |
Manufacturer Product Number | 151-02219 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Category | Size / Dimension 1.10" L x 1.10" W x 0.25" H (28.0mm x 28.0mm x 6.4mm) |
Manufacturer HellermannTyton | For Use With/Related Products Cable Ties |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 25 | 50,15160 Kč | 1 253,79 Kč |
| 50 | 47,75780 Kč | 2 387,89 Kč |
| 100 | 45,47540 Kč | 4 547,54 Kč |
| 300 | 42,08280 Kč | 12 624,84 Kč |
| 500 | 40,59334 Kč | 20 296,67 Kč |
| 1 000 | 38,65669 Kč | 38 656,69 Kč |
| 2 500 | 36,23818 Kč | 90 595,45 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |





