
T50RTM250HSM4 | |
|---|---|
DigiKey Part Number | 1436-1835-ND |
Manufacturer | |
Manufacturer Product Number | T50RTM250HSM4 |
Description | CBL TIE RELEASABL BLK 50LB 8.39" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.699' (213.13mm, 8.39") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,30904 Kč | 9 309,04 Kč |
| 2 000 | 8,86473 Kč | 17 729,46 Kč |
| 3 000 | 8,61471 Kč | 25 844,13 Kč |
| 5 000 | 8,30979 Kč | 41 548,95 Kč |
| 7 000 | 8,11498 Kč | 56 804,86 Kč |
| 10 000 | 8,06269 Kč | 80 626,90 Kč |
| Unit Price without VAT: | 9,30904 Kč |
|---|---|
| Unit Price with VAT: | 11,26394 Kč |



