T18R7C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 660 905
Unit Price: 0,48757 Kč
Datasheet

Direct


HellermannTyton
In Stock: 0
Unit Price: 1,17771 Kč
Datasheet
Standard, Locking Violet 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R7C2

DigiKey Part Number
1436-1589-ND
Manufacturer
Manufacturer Product Number
T18R7C2
Description
CBL TIE LOCK VIOLET 18LB 3.93"
Customer Reference
Detailed Description
Standard, Locking Violet 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.096" (2.45mm)
Manufacturer
HellermannTyton
Length - Actual
0.328' (100.00mm, 3.93")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Violet
Bundle Diameter
0.86" (22.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T18R0M4HellermannTyton660 9051436-1518-ND0,48757 KčDirect
T18R7M4HellermannTyton0T18R7M4-ND1,17771 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL TIE LOCKING BLUE 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCKING WHITE 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCKING BROWN 18LB 3.93"
In-Stock: 0
Unit Price: 1,65359 Kč
CBL TIE LOCKING RED 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCKING ORG 18LB 3.93"
In-Stock: 0
Unit Price: