T18R10C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 300
Unit Price: 4,70570 Kč
Datasheet
Standard, Locking White 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R10C2

DigiKey Part Number
T18R10C2-ND
Manufacturer
Manufacturer Product Number
T18R10C2
Description
CBL TIE LOCKING WHITE 18LB 3.93"
Customer Reference
Detailed Description
Standard, Locking White 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.096" (2.45mm)
Manufacturer
HellermannTyton
Length - Actual
0.328' (100.00mm, 3.93")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
White
Bundle Diameter
0.86" (22.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
111-01936HellermannTyton3001436-1806-ND4,70570 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL TIE LOCKING BLUE 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCK VIOLET 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCKING BROWN 18LB 3.93"
In-Stock: 0
Unit Price: 1,65359 Kč
CBL TIE LOCKING RED 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCKING ORG 18LB 3.93"
In-Stock: 0
Unit Price: