T18R1C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 225
Unit Price: 6,51000 Kč
Datasheet
Standard, Locking Brown 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R1C2

DigiKey Part Number
T18R1C2-ND
Manufacturer
Manufacturer Product Number
T18R1C2
Description
CBL TIE LOCKING BROWN 18LB 3.93"
Customer Reference
Detailed Description
Standard, Locking Brown 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.096" (2.45mm)
Manufacturer
HellermannTyton
Length - Actual
0.328' (100.00mm, 3.93")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Brown
Bundle Diameter
0.86" (22.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-C1Panduit Corp225298-13784-ND6,51000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL TIE LOCKING BLUE 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCK VIOLET 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCKING WHITE 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCKING RED 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCKING ORG 18LB 3.93"
In-Stock: 0
Unit Price: