309-65305 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: 536,71000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 557,08000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 265,63333 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 589,41000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65305

DigiKey Part Number
309-65305-ND
Manufacturer
Manufacturer Product Number
309-65305
Description
HEATSHRINK 1-1/2"X4' YEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.752" (19.10mm)
Mfr
Recovered Wall Thickness
0.039" (0.99mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F22111/2 YL105Alpha Wire3F22111/2YL105-ND536,71000 KčParametric Equivalent
F221V11/2 YL105Alpha Wire0F221V11/2YL105-ND557,08000 KčParametric Equivalent
FP301-1 1/2-48"-YELLOW-24 PCS3M0FP301-11/2-48-YELLOW-24PCS-ND265,63333 KčParametric Equivalent
FP301-1 1/2-48"-YELLOW-5 PCS3M03M161360-ND0,00000 KčParametric Equivalent
HSTT150-48-5-4Panduit Corp1298-21609-ND589,41000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
240197,36458 Kč47 367,50 Kč
Unit Price without VAT:197,36458 Kč
Unit Price with VAT:238,81114 Kč
Alternate Color
HEATSHRINK 1-1/2"X4' CL
In-Stock: 0
Unit Price: 197,36458 Kč
HEATSHRINK 1-1/2"X4' BK
In-Stock: 0
Unit Price: 189,00825 Kč
HEATSHRINK 1-1/2"X4' RD
In-Stock: 0
Unit Price: 158,14292 Kč
HEATSHRINK 1-1/2"X4' BLU
In-Stock: 0
Unit Price: 158,14292 Kč
HEATSHRINK 1-1/2"X4' WH
In-Stock: 0
Unit Price: 158,14292 Kč