Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65304 | |
|---|---|
DigiKey Part Number | 309-65304-ND |
Manufacturer | |
Manufacturer Product Number | 309-65304 |
Description | HEATSHRINK 1-1/2"X4' WH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.752" (19.10mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F22111/2 WH105 | Alpha Wire | 54 | F22111/2WH105-ND | 536,71000 Kč | Parametric Equivalent |
| F221V11/2 WH105 | Alpha Wire | 5 | F221V11/2WH105-ND | 557,08000 Kč | Parametric Equivalent |
| FP-301-1.5-WHITE-4'-BULK | 3M | 0 | FP-301-1.5-WHITE-4'-BULK-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-1 1/2-48"-WHITE-24 PCS | 3M | 17 | FP301-11/2-48-WHITE-24PCS-ND | 363,90000 Kč | Parametric Equivalent |
| HSTT150-48-5-10 | Panduit Corp | 0 | 298-19778-ND | 589,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 158,14292 Kč | 18 977,15 Kč |
| Unit Price without VAT: | 158,14292 Kč |
|---|---|
| Unit Price with VAT: | 191,35293 Kč |











