
F221V11/2 WH105 | |
|---|---|
DigiKey Part Number | F221V11/2WH105-ND |
Manufacturer | |
Manufacturer Product Number | F221V11/2 WH105 |
Description | HEATSHRINK 1-1/2" X 4' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,08000 Kč | 557,08 Kč |
| 2 | 512,24500 Kč | 1 024,49 Kč |
| 3 | 487,78333 Kč | 1 463,35 Kč |
| 5 | 458,59600 Kč | 2 292,98 Kč |
| 7 | 440,35857 Kč | 3 082,51 Kč |
| 10 | 421,78700 Kč | 4 217,87 Kč |
| Unit Price without VAT: | 557,08000 Kč |
|---|---|
| Unit Price with VAT: | 674,06680 Kč |


