Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65193 | |
|---|---|
DigiKey Part Number | 309-65193-ND |
Manufacturer | |
Manufacturer Product Number | 309-65193 |
Description | HEATSHRINK 1-1/2"X4' CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.752" (19.10mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F22111/2 CL105 | Alpha Wire | 185 | F22111/2CL105-ND | 536,71000 Kč | Parametric Equivalent |
| FP301-1 1/2-48"-CLEAR-24 PCS | 3M | 318 | 3M161354-ND | 379,64000 Kč | Parametric Equivalent |
| FP301-1 1/2-48"-CLEAR-5 PCS | 3M | 0 | 3M161355-ND | 0,00000 Kč | Parametric Equivalent |
| HSTT150-48-5C | Panduit Corp | 61 | 298-13410-ND | 548,68000 Kč | Parametric Equivalent |
| RNF-100-1-1/2-CL-STK | TE Connectivity Raychem Cable Protection | 38 | 484-RNF-100-1-1/2-CL-STK-ND | 439,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 197,36458 Kč | 47 367,50 Kč |
| Unit Price without VAT: | 197,36458 Kč |
|---|---|
| Unit Price with VAT: | 238,81114 Kč |










