
FP301-1 1/2-48"-CLEAR-24 PCS | |
|---|---|
DigiKey Part Number | 3M161354-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1 1/2-48"-CLEAR-24 PCS |
Description | HEATSHRINK 1.5"X4' CLR 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,64000 Kč | 379,64 Kč |
| 2 | 349,19500 Kč | 698,39 Kč |
| 3 | 332,53667 Kč | 997,61 Kč |
| 5 | 312,61800 Kč | 1 563,09 Kč |
| 7 | 300,15143 Kč | 2 101,06 Kč |
| 10 | 287,50500 Kč | 2 875,05 Kč |
| Unit Price without VAT: | 379,64000 Kč |
|---|---|
| Unit Price with VAT: | 459,36440 Kč |







