Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT150-48-5C

DigiKey Part Number
298-13410-ND
Manufacturer
Manufacturer Product Number
HSTT150-48-5C
Description
HEATSHRINK 1-1/2" X 4' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.750" (19.05mm)
Mfr
Recovered Wall Thickness
0.040" (1.02mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F22111/2 CL105Alpha Wire185F22111/2CL105-ND536,71000 KčParametric Equivalent
FP301-1 1/2-48"-CLEAR-24 PCS3M3183M161354-ND379,64000 KčParametric Equivalent
RNF-100-1-1/2-CL-STKTE Connectivity Raychem Cable Protection38484-RNF-100-1-1/2-CL-STK-ND439,07000 KčParametric Equivalent
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1548,68000 Kč548,68 Kč
2536,81500 Kč1 073,63 Kč
3530,06000 Kč1 590,18 Kč
5521,59000 Kč2 607,95 Kč
7516,07143 Kč3 612,50 Kč
10510,29300 Kč5 102,93 Kč
Manufacturers Standard Package
Unit Price without VAT:548,68000 Kč
Unit Price with VAT:663,90280 Kč
Alternate Color
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 0
Unit Price: 548,68000 Kč
HEATSHRINK 1-1/2" X 4' RED
In-Stock: 0
Unit Price: 560,35200 Kč
HEATSHRINK 1-1/2" X 4' YELLOW
In-Stock: 1
Unit Price: 589,41000 Kč
HEATSHRINK 1-1/2" X 4' BLUE
In-Stock: 22
Unit Price: 589,41000 Kč
HEATSHRINK 1-1/2" X 4' WHITE
In-Stock: 0
Unit Price: 589,41000 Kč
Alternate Length
HEATSHRINK 1-1/2" X 100' CLEAR
In-Stock: 0
Unit Price: 12 272,28000 Kč