
HSTT150-48-5-4 | |
|---|---|
DigiKey Part Number | 298-21609-ND |
Manufacturer | |
Manufacturer Product Number | HSTT150-48-5-4 |
Description | HEATSHRINK 1-1/2" X 4' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F22111/2 YL105 | Alpha Wire | 3 | F22111/2YL105-ND | 536,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,41000 Kč | 589,41 Kč |
| 2 | 576,71000 Kč | 1 153,42 Kč |
| 3 | 569,46667 Kč | 1 708,40 Kč |
| 5 | 560,35200 Kč | 2 801,76 Kč |
| 7 | 554,40714 Kč | 3 880,85 Kč |
| 10 | 548,21600 Kč | 5 482,16 Kč |
| Unit Price without VAT: | 589,41000 Kč |
|---|---|
| Unit Price with VAT: | 713,18610 Kč |








