Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65302 | |
|---|---|
DigiKey Part Number | 309-65302-ND |
Manufacturer | |
Manufacturer Product Number | 309-65302 |
Description | HEATSHRINK 1-1/2"X4' RD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.752" (19.10mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F22111/2 RD105 | Alpha Wire | 63 | F22111/2RD105-ND | 536,71000 Kč | Parametric Equivalent |
| F221V11/2 RD105 | Alpha Wire | 10 | F221V11/2RD105-ND | 557,08000 Kč | Parametric Equivalent |
| FP301-1 1/2-48"-RED-24 PCS | 3M | 275 | 3M161357-ND | 363,90000 Kč | Parametric Equivalent |
| HSTT150-48-5-2 | Panduit Corp | 0 | 298-13407-ND | 560,35200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 158,14292 Kč | 37 954,30 Kč |
| Unit Price without VAT: | 158,14292 Kč |
|---|---|
| Unit Price with VAT: | 191,35293 Kč |










