Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F221V11/2 YL105 | |
|---|---|
DigiKey Part Number | F221V11/2YL105-ND |
Manufacturer | |
Manufacturer Product Number | F221V11/2 YL105 |
Description | HEATSHRINK 1-1/2" X 4' YELLOW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F22111/2 YL105 | Alpha Wire | 3 | F22111/2YL105-ND | 536,71000 Kč | Parametric Equivalent |
| 309-65305 | HellermannTyton | 0 | 309-65305-ND | 197,36458 Kč | Parametric Equivalent |
| FP301-1 1/2-48"-YELLOW-24 PCS | 3M | 0 | FP301-11/2-48-YELLOW-24PCS-ND | 265,63333 Kč | Parametric Equivalent |
| FP301-1 1/2-48"-YELLOW-5 PCS | 3M | 0 | 3M161360-ND | 0,00000 Kč | Parametric Equivalent |
| HSTT150-48-5-4 | Panduit Corp | 1 | 298-21609-ND | 589,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,08000 Kč | 557,08 Kč |
| 2 | 512,24500 Kč | 1 024,49 Kč |
| 3 | 487,78333 Kč | 1 463,35 Kč |
| 5 | 458,59600 Kč | 2 292,98 Kč |
| 7 | 440,35857 Kč | 3 082,51 Kč |
| 10 | 421,78700 Kč | 4 217,87 Kč |
| Unit Price without VAT: | 557,08000 Kč |
|---|---|
| Unit Price with VAT: | 674,06680 Kč |






