Similar

F221V11/2 YL015 | |
|---|---|
DigiKey Part Number | F221V11/2YL015-ND |
Manufacturer | |
Manufacturer Product Number | F221V11/2 YL015 |
Description | HEATSHRINK 1-1/2" X 125' YELLOW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 125.0' (38.1m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 125.0' (38.1m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT150-C4 | Panduit Corp | 0 | HSTT150-C4-ND | 13 068,74000 Kč | Similar |



