
181-91506 | |
|---|---|
DigiKey Part Number | 181-91506-ND |
Manufacturer | |
Manufacturer Product Number | 181-91506 |
Description | WIRING DUCT COVER 1.5" 6FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1.5LG6 | Panduit Corp | 1 583 | 298-C1.5LG6-72-ND | 257,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 243,07200 Kč | 1 215,36 Kč |
| Unit Price without VAT: | 243,07200 Kč |
|---|---|
| Unit Price with VAT: | 294,11712 Kč |















