
184-15302 | |
|---|---|
DigiKey Part Number | 1436-184-15302-72-ND |
Manufacturer | |
Manufacturer Product Number | 184-15302 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,42000 Kč | 1 174,42 Kč |
| 10 | 998,26600 Kč | 9 982,66 Kč |
| 25 | 939,15640 Kč | 23 478,91 Kč |
| Unit Price without VAT: | 1 174,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 421,04820 Kč |



