181-00483 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 43,50450 Kč
Datasheet
Wire Duct Gray Solid (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-00483

DigiKey Part Number
181-00483-ND
Manufacturer
Manufacturer Product Number
181-00483
Description
WIRE DUCT SOLID BASE ADH SCRW 6'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
1.500" (38.10mm)
Series
Mounting Type
Adhesive, Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Solid (Raceway), Base
Color
Gray
Height
1.506" (38.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS1.5X1.5LG6-APanduit Corp0FS1.5X1.5LG6-A-ND43,50450 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40648,15050 Kč25 926,02 Kč
Unit Price without VAT:648,15050 Kč
Unit Price with VAT:784,26211 Kč