FS1.5X1.5LG6-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 687,43900 Kč
Datasheet
Wire Duct Gray, Light Solid (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1.5X1.5LG6-A

DigiKey Part Number
FS1.5X1.5LG6-A-ND
Manufacturer
Manufacturer Product Number
FS1.5X1.5LG6-A
Description
WIRE DUCT SOLID BASE ADH SCRW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Solid (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.750" (44.45mm)
Manufacturer
Panduit Corp
Mounting Type
Adhesive, Screw
Series
Material
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Color
Gray, Light
Part Status
Active
Shelf Life
48 Months
Wire Duct Type
Solid (Raceway), Base
Shelf Life Start
Date of Manufacture
Height
1.510" (38.35mm)
Base Product Number
Length
6.00' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-00483HellermannTyton0181-00483-ND687,43900 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 067,54100 Kč21 350,82 Kč
Unit Price without VAT:1 067,54100 Kč
Unit Price with VAT:1 291,72461 Kč