
181-15404 | |
|---|---|
DigiKey Part Number | 1436-181-15404-72-ND |
Manufacturer | |
Manufacturer Product Number | 181-15404 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1.5X4LG6 | Panduit Corp | 27 | 298-10351-ND | 1 463,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 228,17000 Kč | 1 228,17 Kč |
| 10 | 1 043,97900 Kč | 10 439,79 Kč |
| 25 | 986,28440 Kč | 24 657,11 Kč |
| Unit Price without VAT: | 1 228,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 486,08570 Kč |



