Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)
Reliable Cable Routing with Wiring Duct

181-15207

DigiKey Part Number
1436-181-15207-72-ND
Manufacturer
Manufacturer Product Number
181-15207
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
1.500" (38.10mm)
Series
Mounting Type
Screw
Packaging
Box
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Gray
Height
2.008" (51.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1855,04000 Kč855,04 Kč
10726,76200 Kč7 267,62 Kč
25681,27600 Kč17 031,90 Kč
50663,70060 Kč33 185,03 Kč
Unit Price without VAT:855,04000 Kč
Unit Price with VAT:1 034,59840 Kč