Similar

181-15300 | |
|---|---|
DigiKey Part Number | 1436-1709-ND |
Manufacturer | |
Manufacturer Product Number | 181-15300 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1.5X3LG6 | Panduit Corp | 1 | 298-21339-ND | 1 482,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 858,01000 Kč | 17 160,20 Kč |
| Unit Price without VAT: | 858,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,19210 Kč |




