
150-74890 | |
---|---|
DigiKey Part Number | 1436-2313-ND |
Manufacturer | |
Manufacturer Product Number | 150-74890 |
Description | CABLE TIE HLDR PUSH MNT FIR TREE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Cable Tie Holder Black Push Mount, Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 500 per Pkg | |
Part Status | Active | |
Mounting Type | Push Mount, Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 9,48640 Kč | 4 743,20 Kč |
1 000 | 9,03335 Kč | 9 033,35 Kč |
1 500 | 8,77832 Kč | 13 167,48 Kč |
2 500 | 8,46756 Kč | 21 168,90 Kč |
3 500 | 8,26897 Kč | 28 941,39 Kč |
5 000 | 8,06354 Kč | 40 317,70 Kč |
12 500 | 7,55901 Kč | 94 487,62 Kč |
25 000 | 7,19861 Kč | 179 965,25 Kč |
Unit Price without VAT: | 9,48640 Kč |
---|---|
Unit Price with VAT: | 11,47854 Kč |