
150-37791 | |
---|---|
DigiKey Part Number | 1436-2258-ND |
Manufacturer | |
Manufacturer Product Number | 150-37791 |
Description | CABLE TIE HLDR PUSH MNT FIR TREE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Tie Holder Black Push Mount, Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 500 per Pkg | |
Part Status | Active | |
Mounting Type | Push Mount, Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 6,52115 Kč | 26 084,60 Kč |
8 000 | 6,21000 Kč | 49 680,00 Kč |
12 000 | 6,03494 Kč | 72 419,28 Kč |
20 000 | 5,82149 Kč | 116 429,80 Kč |
28 000 | 5,68503 Kč | 159 180,84 Kč |
Unit Price without VAT: | 6,52115 Kč |
---|---|
Unit Price with VAT: | 7,89059 Kč |