


PM2H25-M0 | |
|---|---|
DigiKey Part Number | 298-9968-ND |
Manufacturer | |
Manufacturer Product Number | PM2H25-M0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead | |
Size / Dimension | 0.38" L x 0.30" W x 0.62" H (9.7mm x 7.6mm x 15.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,52520 Kč | 426,26 Kč |
| 100 | 8,34040 Kč | 834,04 Kč |
| 250 | 8,10440 Kč | 2 026,10 Kč |
| 500 | 7,93010 Kč | 3 965,05 Kč |
| 1 000 | 7,75939 Kč | 7 759,39 Kč |
| 3 000 | 7,49587 Kč | 22 487,61 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




