RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7221-45R

DigiKey Part Number
952-2727-2-ND - Tape & Reel (TR)
952-2727-1-ND - Cut Tape (CT)
952-2727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7221-45R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7221-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.039" (1.00mm)
Length
0.102" (2.60mm)
Height
0.048" (1.23mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 071
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,85100 Kč48,51 Kč
254,30880 Kč107,72 Kč
1003,71240 Kč371,24 Kč
2503,42856 Kč857,14 Kč
5003,25720 Kč1 628,60 Kč
1 0003,11610 Kč3 116,10 Kč
2 5003,08419 Kč7 710,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,80304 Kč28 030,40 Kč
20 0002,74216 Kč54 843,20 Kč
30 0002,71167 Kč81 350,10 Kč
50 0002,67790 Kč133 895,00 Kč
70 0002,65817 Kč186 071,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč