
1551631-5 | |
|---|---|
DigiKey Part Number | A117859TR-ND - Tape & Reel (TR) A117859CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1551631-5 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1551631-5 Models |
Category | Height 0.049" (1.24mm) |
Manufacturer TE Connectivity AMP Connectors | Material Stainless Steel |
Packaging Tape & Reel (TR) Cut Tape (CT) | Plating Gold |
Part Status Active | Plating - Thickness 12µin (0.30µm) |
Type Shield Finger, Pre-Loaded | Attachment Method Solder |
Width 0.039" (1.00mm) | Base Product Number |
Length 0.115" (2.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,60900 Kč | 46,09 Kč |
| 25 | 4,31280 Kč | 107,82 Kč |
| 50 | 4,10440 Kč | 205,22 Kč |
| 100 | 3,90830 Kč | 390,83 Kč |
| 250 | 3,66224 Kč | 915,56 Kč |
| 500 | 3,48704 Kč | 1 743,52 Kč |
| 1 000 | 3,32040 Kč | 3 320,40 Kč |
| 2 500 | 3,11239 Kč | 7 780,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,95705 Kč | 26 613,45 Kč |
| 18 000 | 2,81594 Kč | 50 686,92 Kč |
| 27 000 | 2,73656 Kč | 73 887,12 Kč |
| 45 000 | 2,63975 Kč | 118 788,75 Kč |
| 63 000 | 2,57788 Kč | 162 406,44 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


