



S7271-45R | |
|---|---|
DigiKey Part Number | 952-2732-2-ND - Tape & Reel (TR) 952-2732-1-ND - Cut Tape (CT) 952-2732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7271-45R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7271-45R Models |
Category | Height 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Material Copper Alloy |
Series | Plating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness Flash |
Part Status Active | Attachment Method Solder |
Type Shield Finger, Pre-Loaded | Operating Temperature -40°C ~ 85°C |
Width 0.059" (1.50mm) | Base Product Number |
Length 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 4,98920 Kč | 124,73 Kč |
| 100 | 4,31090 Kč | 431,09 Kč |
| 250 | 3,98544 Kč | 996,36 Kč |
| 500 | 3,78888 Kč | 1 894,44 Kč |
| 1 000 | 3,62761 Kč | 3 627,61 Kč |
| 2 500 | 3,46971 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,31156 Kč | 23 180,92 Kč |
| 14 000 | 3,23465 Kč | 45 285,10 Kč |
| 21 000 | 3,19615 Kč | 67 119,15 Kč |
| 35 000 | 3,15349 Kč | 110 372,15 Kč |
| 49 000 | 3,12854 Kč | 153 298,46 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |












