RFI Shield Finger Phosphor Bronze Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Phosphor Bronze Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7171-45R

DigiKey Part Number
952-2737-2-ND - Tape & Reel (TR)
952-2737-1-ND - Cut Tape (CT)
952-2737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7171-45R
Description
RFI SHLD FINGER PHOS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Phosphor Bronze Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7171-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.091" (2.30mm)
Length
0.181" (4.60mm)
Height
0.157" (4.00mm)
Material
Phosphor Bronze
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-20°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,39600 Kč53,96 Kč
254,79600 Kč119,90 Kč
1004,14500 Kč414,50 Kč
2503,83172 Kč957,93 Kč
5003,64316 Kč1 821,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,37834 Kč6 081,01 Kč
3 6003,27003 Kč11 772,11 Kč
5 4003,21581 Kč17 365,37 Kč
9 0003,15570 Kč28 401,30 Kč
12 6003,12059 Kč39 319,43 Kč
18 0003,08680 Kč55 562,40 Kč
45 0003,01407 Kč135 633,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč