



S7041-42R | |
|---|---|
DigiKey Part Number | 952-1742-2-ND - Tape & Reel (TR) 952-1742-1-ND - Cut Tape (CT) 952-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7041-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7041-42R Models |
Category | Height 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Material Copper Alloy |
Series | Plating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness Flash |
Part Status Active | Attachment Method Solder |
Type Shield Finger, Pre-Loaded | Operating Temperature -55°C ~ 125°C |
Width 0.098" (2.50mm) | Base Product Number |
Length 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,03920 Kč | 150,98 Kč |
| 100 | 5,23480 Kč | 523,48 Kč |
| 250 | 4,85136 Kč | 1 212,84 Kč |
| 500 | 4,61998 Kč | 2 309,99 Kč |
| 1 000 | 4,42932 Kč | 4 429,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,10826 Kč | 8 216,52 Kč |
| 4 000 | 4,04947 Kč | 16 197,88 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










