



S7141-45R | |
|---|---|
DigiKey Part Number | 952-2734-2-ND - Tape & Reel (TR) 952-2734-1-ND - Cut Tape (CT) 952-2734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7141-45R |
Description | RFI SHLD FINGER PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Phosphor Bronze Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7141-45R Models |
Category | Height 0.098" (2.50mm) |
Manufacturer Harwin Inc. | Material Phosphor Bronze |
Series | Plating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness Flash |
Part Status Active | Attachment Method Solder |
Type Shield Finger | Operating Temperature -20°C ~ 70°C |
Width 0.091" (2.30mm) | Base Product Number |
Length 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 100 | 3,78590 Kč | 378,59 Kč |
| 250 | 3,49576 Kč | 873,94 Kč |
| 500 | 3,32062 Kč | 1 660,31 Kč |
| 1 000 | 3,17595 Kč | 3 175,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,02354 Kč | 7 558,85 Kč |
| 5 000 | 2,93157 Kč | 14 657,85 Kč |
| 7 500 | 2,88555 Kč | 21 641,62 Kč |
| 12 500 | 2,83455 Kč | 35 431,88 Kč |
| 17 500 | 2,80473 Kč | 49 082,78 Kč |
| 25 000 | 2,77607 Kč | 69 401,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










