RFI Shield Finger Phosphor Bronze Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Phosphor Bronze Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7151-45R

DigiKey Part Number
952-2735-2-ND - Tape & Reel (TR)
952-2735-1-ND - Cut Tape (CT)
952-2735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7151-45R
Description
RFI SHLD FINGER PHOS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Phosphor Bronze Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7151-45R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.118" (3.00mm)
Manufacturer
Harwin Inc.
Material
Phosphor Bronze
Series
Plating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating - Thickness
Flash
Part Status
Active
Attachment Method
Solder
Type
Shield Finger
Operating Temperature
-20°C ~ 70°C
Width
0.091" (2.30mm)
Base Product Number
Length
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,29100 Kč52,91 Kč
254,69520 Kč117,38 Kč
1004,04840 Kč404,84 Kč
2503,74100 Kč935,25 Kč
5003,55496 Kč1 777,48 Kč
1 0003,40210 Kč3 402,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,27622 Kč6 552,44 Kč
4 0003,17259 Kč12 690,36 Kč
6 0003,12065 Kč18 723,90 Kč
10 0003,06315 Kč30 631,50 Kč
14 0003,02956 Kč42 413,84 Kč
20 0002,99721 Kč59 944,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč