
3-2199250-5 | |
|---|---|
DigiKey Part Number | A120853TR-ND - Tape & Reel (TR) A120853CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2199250-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-2199250-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.136" (3.45mm) | |
Height | 0.150" (3.80mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,25760 Kč | 156,44 Kč |
| 50 | 5,95500 Kč | 297,75 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 250 | 5,31332 Kč | 1 328,33 Kč |
| 500 | 5,05926 Kč | 2 529,63 Kč |
| 1 000 | 4,81757 Kč | 4 817,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,41077 Kč | 13 232,31 Kč |
| 6 000 | 4,20020 Kč | 25 201,20 Kč |
| 9 000 | 4,08173 Kč | 36 735,57 Kč |
| 15 000 | 3,93729 Kč | 59 059,35 Kč |
| 21 000 | 3,84495 Kč | 80 743,95 Kč |
| 30 000 | 3,74948 Kč | 112 484,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











