
2286211-3 | |
|---|---|
DigiKey Part Number | A125081TR-ND - Tape & Reel (TR) A125081CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2286211-3 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2286211-3 Models |
Category | Height 0.094" (2.40mm) |
Manufacturer TE Connectivity AMP Connectors | Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Plating Gold |
Part Status Active | Plating - Thickness 19.685µin (0.50µm) |
Type Shield Finger, Pre-Loaded | Attachment Method Solder |
Width 0.067" (1.70mm) | Base Product Number |
Length 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 5 | 4,96400 Kč | 24,82 Kč |
| 10 | 4,81800 Kč | 48,18 Kč |
| 25 | 4,60480 Kč | 115,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,58606 Kč | 17 930,30 Kč |
| 10 000 | 3,47084 Kč | 34 708,40 Kč |
| 15 000 | 3,40520 Kč | 51 078,00 Kč |
| 25 000 | 3,32432 Kč | 83 108,00 Kč |
| 35 000 | 3,27213 Kč | 114 524,55 Kč |
| 50 000 | 3,21771 Kč | 160 885,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |





