2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
ACE Series Automotive Grade Common Mode Chokes

ACE1V2012-900-R

DigiKey Part Number
283-ACE1V2012-900-RTR-ND - Tape & Reel (TR)
283-ACE1V2012-900-RCT-ND - Cut Tape (CT)
283-ACE1V2012-900-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V2012-900-R
Description
CMC 400MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
300mOhm
Manufacturer
Eaton - Electronics Division
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,16300 Kč101,63 Kč
259,39040 Kč234,76 Kč
508,85700 Kč442,85 Kč
1008,34880 Kč834,88 Kč
2507,72392 Kč1 930,98 Kč
5007,28210 Kč3 641,05 Kč
1 0006,86614 Kč6 866,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,35655 Kč14 713,10 Kč
4 0006,93748 Kč27 749,92 Kč
6 0006,70375 Kč40 222,50 Kč
10 0006,42083 Kč64 208,30 Kč
14 0006,24118 Kč87 376,52 Kč
20 0006,05642 Kč121 128,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč