
ACEXV-KIT | |
|---|---|
DigiKey Part Number | 283-ACEXV-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ACEXV-KIT |
Description | KIT COMMON MODE AUTO INDUCTOR |
Customer Reference | |
Detailed Description | Common Mode Chokes for Signal Lines Kit 114 Pieces (19 Values - 6 Each) Surface Mount |
Category | Quantity 114 Pieces (19 Values - 6 Each) |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Packages Included Horizontal, 4 PC Pad |
Packaging Box | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Kit Type Common Mode Chokes for Signal Lines |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,50000 Kč | 372,50 Kč |
| Unit Price without VAT: | 372,50000 Kč |
|---|---|
| Unit Price with VAT: | 450,72500 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ACE1V3225-510-R | CMC 51UH 200MA 2LN 2.6KOHM SMD | 6 |
| ACE1V2012-222-R | CMC 150MA 2LN 2.2KOHM SMD | 6 |
| ACE1V2012-900-R | CMC 400MA 2LN 90OHM SMD AEC-Q200 | 6 |
| ACE1V3225-110-R | CMC 11UH 300MA 2LN 500OHM SMD | 6 |


